HAZET 163-226/4 4-Piece Plier Plier Set

Subtotal (1 unit)*

€253.64

(exc. VAT)

€311.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.64

*price indicative

RS Stock No.:
645-051
Mfr. Part No.:
163-226/4
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Set Type

Plier

Product Type

Plier Set

Number of Pieces

4

Model Number

163-226/4

Standards/Approvals

IEC 60900:2018

Non Compliant

COO (Country of Origin):
DE
The HAZET Plier Set with protective insulation is meticulously designed to enhance tool organisation and accessibility in the workplace. This specialised insert, tailored for tool trolleys and work benches, ensures that each tool has a dedicated space, making it effortlessly easy to locate and retrieve your instruments. Crafted with high-quality, Durable PE foam, this insert not only protects your tools from dirt and impact but also resists oil and chemicals, ensuring longevity and reliability. It meets IEC 60900:2018 standards, offering a safe option for handling electrical tools. Each component is precisely milled to fit securely, preventing tools from wobbling or falling out of place.

Optimum fit reduces wobbling and enhances space utilisation

Effective dirt and impact protection maintains tools in excellent condition

Easy to clean with simple maintenance – just brush under running water

Unlimited combination options for versatile usage

Suitable for both home and professional workshops

Can accommodate up to four tools, ensuring efficient workspace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy