HAZET 4590/3 3-Piece Plier Plier Set
- RS Stock No.:
- 644-800
- Mfr. Part No.:
- 4590/3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€68.24
(exc. VAT)
€83.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.24 |
*price indicative
- RS Stock No.:
- 644-800
- Mfr. Part No.:
- 4590/3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Model Number | 4590/3 | |
| Set Contents | Hoses | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Model Number 4590/3 | ||
Set Contents Hoses | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Flexible hose clamp set designed for effective fixation of coolant hoses up to 60 mm. With a length of 253 mm, this product is crafted from high-quality plastic, ensuring durability and reliability during usage. The firm fixation provided by the clamp ring guarantees a secure hold, making it an Ideal choice for various applications that require dependable clamping solutions. This hose clamping system not only meets practical needs but also showcases the commitment of HAZET to quality manufacturing standards.
Designed for clamping flexible hoses, suitable for coolant hoses up to 60 mm
Constructed from high-quality plastic, ensuring longevity and strength
Length of 253 mm, optimally sized for versatility in various applications
Provides a firm fixation thanks to the clamp ring, preventing accidental dislodgement
Lightweight at 0.13 kg, making it easy to handle and install
Ideal for both professional mechanics and DIY enthusiasts seeking reliable hose solutions
