HAZET 1859SPC/3 3-Piece Plier Plier Set
- RS Stock No.:
- 644-858
- Mfr. Part No.:
- 1859SPC/3
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€100.51
(exc. VAT)
€123.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.51 |
*price indicative
- RS Stock No.:
- 644-858
- Mfr. Part No.:
- 1859SPC/3
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Model Number | 1859SPC/3 | |
| Set Contents | Universal Pliers 759SPC-2 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Model Number 1859SPC/3 | ||
Set Contents Universal Pliers 759SPC-2 | ||
Non Compliant
- COO (Country of Origin):
- PT
The HAZET universal pliers set is designed for versatility and precision in various applications. This comprehensive tool kit includes three essential tools, each crafted for durability and efficiency, making it perfect for both professional and DIY use. The set comprises a universal pliers, a heavy-duty diagonal cutter, and snipe nose pliers, all manufactured in Germany to ensure high-quality performance. Weighing in at a net weight of 0.72 kg, this Compact set is both lightweight and easy to handle, catering to a range of tasks with ease, from gripping to cutting. Whether youre a Tradesman or a hobbyist, this set equips you with reliable tools that meet rigorous standards, ensuring you have exactly what you need to tackle your projects effectively.
Includes three essential tools: universal pliers, heavy-duty diagonal cutter, and snipe nose pliers
Manufactured in Germany, ensuring high-quality craftsmanship and reliability
Lightweight design at 0.72 kg for enhanced manoeuvrability and ease of use
Ideal for a variety of tasks, making it suitable for both professionals and DIY enthusiasts
Compact and neatly packaged, promoting convenience for storage and portability
Each tool is engineered for durability, promising long-lasting performance under rigorous use
