Facom 2-Piece Plier Plier Set
- RS Stock No.:
- 665-201
- Mfr. Part No.:
- MODM.PR14PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€127.05
(exc. VAT)
€156.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.05 |
*price indicative
- RS Stock No.:
- 665-201
- Mfr. Part No.:
- MODM.PR14PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Set Contents | PWF250CPE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Set Contents PWF250CPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 2-piece pliers set in a foam module includes a 250 mm quick adjust twin slip-joint multigrip and a 250 mm plier wrench. These tools are designed for quick adjustments and versatile gripping, making them Ideal for a wide range of tasks.
Set is organized in a plastic tray for easy storage and access
