CK T3803 3-Piece Cutter Plier Set

Subtotal (1 set)*

€122.83

(exc. VAT)

€151.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€122.83

*price indicative

RS Stock No.:
794-292
Mfr. Part No.:
T3803
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Set Type

Cutter

Product Type

Plier Set

Number of Pieces

3

Model Number

T3803

Standards/Approvals

ISO5749

Set Contents

Snipenose Pliers

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Plier set is an essential toolkit designed for various cutting tasks. This versatile set includes three different pliers, tailored to enhance performance and control throughout your projects.

Ergonomic design with anti-slip horns for comfort and safety

Induction hardened jaws deliver long-lasting performance

Optimised cutting geometry for efficient wire cutting

Special alloy steel construction ensures exceptional strength

Includes combination pliers, side cutter, and snipe nose pliers

Complies with ISO standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy