CK T3804 3-Piece Cutter Plier Set

Image representative of range

Subtotal (1 set)*

€122.78

(exc. VAT)

€151.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€122.78

*price indicative

RS Stock No.:
794-293
Mfr. Part No.:
T3804
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Set Type

Cutter

Product Type

Plier Set

Number of Pieces

3

Model Number

T3804

Standards/Approvals

ISO5749

Set Contents

Wire Stripper

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK RedLine plier set is an essential toolkit designed for precision and performance in various cutting tasks. It combines ergonomic design with high-quality materials to ensure durability and comfort during use.

Two-component, ergonomic design enhances comfort, control, and safety

Induction-hardened jaws provide outstanding long-term performance

Optimised cutting jaws ensure superior cutting capability

Made from special alloy steel for exceptional strength and durability

Complies with ISO5743, ISO5749, and ISO5745 for quality assurance

Includes wire stripping pliers and side cutters with specified cutting capacities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy