Teng Tools TEZVG03 3-Piece Plier Plier Set
- RS Stock No.:
- 810-060
- Mfr. Part No.:
- TEZVG03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€90.59
(exc. VAT)
€111.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.59 |
*price indicative
- RS Stock No.:
- 810-060
- Mfr. Part No.:
- TEZVG03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Model Number | TEZVG03 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Model Number TEZVG03 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip pliers set comprises three essential tools designed for versatility and ease of use. This set features self-locking pliers, designed for secure gripping and efficient performance for various applications.
Self-locking mechanism with a release lever for safety and efficiency
Includes a locking nut for pre-setting adjustments, Ideal for repetitive tasks
Incorporates wire cutter and crimper functionality for added versatility
Constructed from Durable chrome molybdenum for long-lasting use
Tools are organized in high-density EVA foam, ensuring easy identification
