Milwaukee 3-Piece Plier Plier Set

Subtotal (1 unit)*

€103.39

(exc. VAT)

€127.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.39

*price indicative

RS Stock No.:
260-1854
Mfr. Part No.:
4932464575
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Set Type

Plier

Product Type

Plier Set

Number of Pieces

3

Set Contents

Pliers Set

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee VDE 3 piece plier set it is certified tools and tested to 10,000 volts and guaranteed to 1,000 volts. Tested against cold to -40° and its steel blades are fully forged, hardened and tempered for best durability. Grey titanium surface finish is non reflective and ensures maximum corrosion resistance.

Induction hardened cutting edges to cut even the hardest of materials

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work

Ergonomic grip with softgrip for comfortable handling and good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy