Teng Tools 445W 5-Piece Tool Roll Plier Set
- RS Stock No.:
- 810-498
- Mfr. Part No.:
- 445W
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€167.88
(exc. VAT)
€206.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.88 |
*price indicative
- RS Stock No.:
- 810-498
- Mfr. Part No.:
- 445W
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Tool Roll | |
| Number of Pieces | 5 | |
| Model Number | 445W | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Tool Roll | ||
Number of Pieces 5 | ||
Model Number 445W | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set offers a comprehensive solution for various tasks, featuring a collection of five essential pliers designed to enhance functionality and ease of use in professional and DIY settings.
Includes five commonly used pliers for versatility
All pliers are equipped with vinyl grips for comfortable handling
Supplied in a Durable heavy-duty tool roll for convenient storage
Country of origin ensures high-quality craftsmanship from Taiwan
Lightweight design with a combined net weight of 1038g
Related links
- Knipex 00 19 55 S7 3-Piece Tool Roll Plier Set
- Teng Tools 5 piece Tool Set
- Teng Tools 5-Piece Tool Set, Parallel Pin Punch
- Teng Tools 5-Piece Plier Set
- Teng Tools 5-Piece Plier Locking Plier Set
- Teng Tools TED441Q 5-Piece Plier Set
- Teng Tools TED441-TQ 5-Piece Plier Set
- PB SWISS TOOLS 5 Piece Tool Kit Tool Kit with Pouch
