Teng Tools TED441-TQ 5-Piece Plier Set

Subtotal (1 unit)*

€269.88

(exc. VAT)

€331.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€269.88

*price indicative

RS Stock No.:
810-878
Mfr. Part No.:
TED441-TQ
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier Set

Number of Pieces

5

Model Number

TED441-TQ

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools plier set includes a comprehensive array of essential pliers, designed for professional use. It features robust tools that deliver a secure and comfortable grip, making them Ideal for various applications.

TPR grip ensures secure and comfortable handling

Includes all commonly used pliers in one set

High-density EVA foam keeps tools organised and visible

Compatible with the TengTools Tool Control system

Designed with a foam inlay module for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy