Weller Xcelite C1KN 6-Piece Plier Plier Set
- RS Stock No.:
- 868-432
- Mfr. Part No.:
- C1KN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€142.07
(exc. VAT)
€174.75
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
- Plus 3 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.07 |
*price indicative
- RS Stock No.:
- 868-432
- Mfr. Part No.:
- C1KN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 6 | |
| Model Number | C1KN | |
| Set Contents | 1 x Transverse End Cutter 4-1/2 inch (EC54JN) | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 6 | ||
Model Number C1KN | ||
Set Contents 1 x Transverse End Cutter 4-1/2 inch (EC54JN) | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Electronics Pliers Kit is a sophisticated toolset designed for dedicated hobbyists and professional technicians. This Compact 6-piece kit ensures precision and efficiency in electronic repairs and tasks.
Consists of the four most popular electronics cutters and pliers for versatile use
Durable pocket pouch features heavy-duty snaps for easy storage and portability
ESD safe construction offers protection against electrostatic discharge
Compact design accommodates ease of handling for intricate tasks
Varied plier types suit a wide range of electronic applications
