Weller Xcelite C2KN 4-Piece Plier Plier Set
- RS Stock No.:
- 868-433
- Mfr. Part No.:
- C2KN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€108.18
(exc. VAT)
€133.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.18 |
*price indicative
- RS Stock No.:
- 868-433
- Mfr. Part No.:
- C2KN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | C2KN | |
| Set Contents | 1 x Slim Line Tapered Head Diagonal Cutter 4inch (MS545JVN) | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number C2KN | ||
Set Contents 1 x Slim Line Tapered Head Diagonal Cutter 4inch (MS545JVN) | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Weller pliers kit is a Compact collection designed for electronics technicians and dedicated hobbyists. It includes a selection of essential pliers tailored for precision tasks in demanding environments.
A Compact set tailored for sophisticated electronics work
Includes the four most popular electronics cutters and pliers
Durable pocket pouch designed with heavy-duty snaps for portability
Comprises varying styles for diverse electronic tasks
ESD safe for protection against electrostatic discharge
Finished with blue handles for enhanced grip and visibility
