NWS NW782 3-Piece Insulated Tool Combination Plier
- RS Stock No.:
- 249-6543
- Mfr. Part No.:
- NW782-3K
- Manufacturer:
- NWS
Subtotal (1 unit)*
€132.74
(exc. VAT)
€163.27
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.74 |
*price indicative
- RS Stock No.:
- 249-6543
- Mfr. Part No.:
- NW782-3K
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Combination Plier | |
| Set Type | Insulated Tool | |
| Number of Pieces | 3 | |
| Model Number | NW782 | |
| Standards/Approvals | DIN EN/IEC 60900, VDE | |
| Set Contents | Combination Pliers, Cutters | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Combination Plier | ||
Set Type Insulated Tool | ||
Number of Pieces 3 | ||
Model Number NW782 | ||
Standards/Approvals DIN EN/IEC 60900, VDE | ||
Set Contents Combination Pliers, Cutters | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS VDE sidecutter, combination plier and long nose plier set of 3 piece special tool steel, forged and oil-hardened precision cutting edge for the finest wires.
Made of special tool steel, forged, oil-hardened
Cutting edges inductively hardened
Precision cutting edge for the finest wires
Power transmission with optimum leverage for easy and effortless work
Ergonomically shaped Soft Grip multi-component safety sleeves
Includes Side cutter, Combination Plier and Long Nose Plier set
Suitable For Gripping Twisting Cutting
Related links
- NWS NW784 3-Piece Combination Plier Combination Plier
- NWS NW860 2-Piece Combination Plier Combination Plier
- SAM 6 Piece Insulated Tool Tool Kit VDE/1000V Approved
- SAM 29 Piece Insulated Tool Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- SAM 16 Piece Insulated Tool Box Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- Bosch 1600A02NG0 3-Piece Insulated Plier Set
- Facom 19 Piece Insulated Tool Tool Kit with Box VDE/1000V Approved
- SAM 25 Piece Insulated Tool Box Tool Kit with Module VDE/1000V Approved
