Milwaukee 3-Piece 3-Piece Plier Set Water Pump Plier Set
- RS Stock No.:
- 697-103
- Mfr. Part No.:
- 4932498543
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€109.98
(exc. VAT)
€135.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.98 |
*price indicative
- RS Stock No.:
- 697-103
- Mfr. Part No.:
- 4932498543
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Water Pump Plier Set | |
| Set Type | 3-Piece Plier Set | |
| Number of Pieces | 3 | |
| Set Contents | 1 x 300mm plier | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Water Pump Plier Set | ||
Set Type 3-Piece Plier Set | ||
Number of Pieces 3 | ||
Set Contents 1 x 300mm plier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Water Pump Plier Set is expertly designed to deliver ultimate gripping power for a variety of tasks. This set features double-toothed jaws that ensure maximum grip on workpieces, allowing for precise adjustments and enhanced control. Its induction-hardened teeth provide durability, ensuring that these pliers will not slip while in use. The box-joint design adds to the overall robustness and provides significant gripping capacity, making them Ideal for tougher jobs. Complete with a push button for quick adjustments and finger squeeze protection, this set guarantees safety and ease of use.
Box-joint design ensures higher durability and better gripping capacity
Push button allows for quick and precise adjustments
Finger squeeze protection is integrated at every position for user safety
Includes three pliers sized at 180mm, 250mm, and 300mm, providing versatile options for various tasks
Related links
- Knipex Alligator® 3-Piece Plier Water Pump Plier Set
- Knipex Cobra® 3-Piece Plier Water Pump Plier Set
- Milwaukee 3-Piece Plier Plier Set
- Bahco 622-3P 3-Piece Water Pump Plier Water Pump Plier Set
- NWS N744 3-Piece Water Pump Plier Set
- Knipex 3-Piece 3-Piece Plier Set Plier Set
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Facom 3-Piece Plier Plier Set
