Knipex 2-Piece Mini Pliers Plier Set
- RS Stock No.:
- 267-8489
- Distrelec Article No.:
- 301-62-002
- Mfr. Part No.:
- 00 20 72 V06
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.00 |
*price indicative
- RS Stock No.:
- 267-8489
- Distrelec Article No.:
- 301-62-002
- Mfr. Part No.:
- 00 20 72 V06
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Set | |
| Set Type | Mini Pliers | |
| Number of Pieces | 2 | |
| Set Contents | Pliers Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Set | ||
Set Type Mini Pliers | ||
Number of Pieces 2 | ||
Set Contents Pliers Set | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 20 72 V06 Mini pliers set in belt tool pouch 1 x 08 22 145, 1 x 87 01 150 160 mm
00 20 72 V06 Mini pliers set For gripping, holding and cutting tasks, both large and small. KNIPEX Mini Cobra®: the high tech water pump pliers – adjustment directly on the workpiece at the press of a button
with fine adjustment for optimum adaptation to different workpiece sizes up to Ø 27 mm. Needle-nose combination pliers: Ideal for working in hard-to-reach places thanks to the slender head shape with powerful, pointed jaws
with cutting edges for soft, medium hard and hard wire up to Ø 2 mm. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Content: 1 x 08 22 145 KNIPEX Needle-Nose Combination Pliers, 1 x 87 01 150 Knipex Cobra® High-Tech Water Pump Pliers (150 mm),
Features and Benefits
For Gripping, Holding And Cutting Tasks, Both Large And Small
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Knipex Mini Cobra®: The High Tech Water Pump Pliers – Adjustment Directly On The Workpiece At The Press Of A Button
With Fine Adjustment For Optimum Adaptation To Different Workpiece Sizes Up To Ø 27 Mm
Needle-Nose Combination Pliers: Ideal For Working In Hard-To-Reach Places Thanks To The Slender Head Shape With Powerful, Pointed Jaws
With Cutting Edges For Soft, Medium Hard And Hard Wire Up To Ø 2 Mm
With Fine Adjustment For Optimum Adaptation To Different Workpiece Sizes Up To Ø 27 Mm
Needle-Nose Combination Pliers: Ideal For Working In Hard-To-Reach Places Thanks To The Slender Head Shape With Powerful, Pointed Jaws
With Cutting Edges For Soft, Medium Hard And Hard Wire Up To Ø 2 Mm
