Phoenix Contact 1212490 1-Piece Round Nose Plier, 120mm Overall

Subtotal (1 unit)*

€46.12

(exc. VAT)

€56.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.12

*price indicative

RS Stock No.:
129-450
Mfr. Part No.:
1212490
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Pointed Plier

Product Type

Round Nose Plier

Number of Pieces

1

Overall Length

120mm

Material

Tool Steel

Handle Type

Ergonomic

Finish

Mirror Polished, Oiled

Standards/Approvals

EAC, EU RoHS, EU REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronic round-nose pliers are designed with an opening spring for smooth and uniform opening. The ergonomic two-component handles ensure fatigue-proof and non-slip usage, while the through-connected joint provides stability and optimal force distribution. Made from special high-grade tool steel, these pliers have mirror-polished and oiled metal surfaces for maximum rust protection. With a length of 120mm, these pliers are perfect for various electronic tasks.

Spring mechanism for smooth operation

Ergonomic handles reduce fatigue

Through-connected joint ensures stability

Mirror-polished metal surfaces resist rust

High-grade tool steel for durability

Provides optimal force distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy