Phoenix Contact 1212802 6-Piece Round Nose Plier, 120mm Overall
- RS Stock No.:
- 135-665
- Mfr. Part No.:
- 1212802
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€222.28
(exc. VAT)
€273.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €222.28 | €37.047 |
*price indicative
- RS Stock No.:
- 135-665
- Mfr. Part No.:
- 1212802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 6 | |
| Overall Length | 120mm | |
| Material | Tool Steel | |
| Handle Type | Ergonomic | |
| Finish | Mirror Polished, Oiled | |
| Standards/Approvals | EU RoHS, EAC, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Round Nose Plier | ||
Number of Pieces 6 | ||
Overall Length 120mm | ||
Material Tool Steel | ||
Handle Type Ergonomic | ||
Finish Mirror Polished, Oiled | ||
Standards/Approvals EU RoHS, EAC, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are designed for professional use in electronics applications. With an ergonomic two-component handle and an opening spring for smooth operation, these pliers offer fatigue-proof and non-slip use. The through-connected joint ensures stability and optimal force distribution, while the mirror-polished metal surfaces provide maximum rust protection. Made from high-grade tool steel, these pliers are a reliable choice for your electronic projects.
Opening spring ensures smooth and uniform operation
Through-connected joint for force stability
Mirror-polished metal for maximum rust protection
High-grade tool steel construction for durability
Enhanced grip and comfort for extended use
Uniform force distribution for efficient work
Related links
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Phoenix Contact 1212490 1-Piece Round Nose Plier, 120mm Overall
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- CK T3771 1-Piece Round Nose Plier Smooth 23mm Jaw
- Wiha 26804 1-Piece Round Nose Plier Rounded, 120mm Overall
- Lindstrom 7590 Round Nose Plier 20mm Jaw
- Facom Round Nose Plier 26mm Jaw ESD Safe
- Phoenix Contact 1212812 6-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved
