Phoenix Contact 1212203 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 130-260
- Mfr. Part No.:
- 1212203
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.03
(exc. VAT)
€71.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.03 |
*price indicative
- RS Stock No.:
- 130-260
- Mfr. Part No.:
- 1212203
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Combination Pliers are ergonomically designed for comfortable use, featuring excellent gripping and cutting performance with reduced user effort. They come with an angled design, an opening spring, and a locking device, making them versatile universal tools.
VDE 1000 V AC/1500 V DC tested for safety
Cross notched grip area for a secure hold
Straight and angled versions available for different applications
Complies with DIN EN 60900 and DIN ISO 5746 standards
Related links
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- Phoenix Contact 1212817 6-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Combination Plier Serrated, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
