Phoenix Contact 1212817 6-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 131-238
- Mfr. Part No.:
- 1212817
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€58.03
(exc. VAT)
€71.38
(inc. VAT)
- RS Stock No.:
- 131-238
- Mfr. Part No.:
- 1212817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Combination Plier | |
| Number of Pieces | 6 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Combination Plier | ||
Number of Pieces 6 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact combination pliers, designed with an angled design, features an opening spring and locking device. It comes with a cross-notched gripping surface and an integrated M8 to 0 ring wrench. The VDE 1000V AC/1500V DC tested pliers are packaged with a holder for a sales display, ensuring convenience and safety during use.
Requires less force for efficient operation
VDE-insulated for added safety
Available in straight and angled versions
Comfortable grip enhances user experience
High-quality construction ensures durability
Suitable for various gripping and cutting task
Related links
- Phoenix Contact 1212203 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
- Stanley 0-84-002 4-Piece Combination Plier 8in Jaw
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- CK T39072A 200-RND 1-Piece Combination Plier Combination, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe

