Phoenix Contact 1212093 Plier Set, 234 mm Overall
- RS Stock No.:
- 133-842
- Mfr. Part No.:
- 1212093
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€372.02
(exc. VAT)
€457.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.02 |
*price indicative
- RS Stock No.:
- 133-842
- Mfr. Part No.:
- 1212093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Plier Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 234 mm | |
| Model Number | 1212093 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Plier Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 234 mm | ||
Model Number 1212093 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping pliers set includes a plier and various dies for different cable lugs and ferrules. It is a space-saving universal tool that allows for quick and tool free replacement of crimp inserts. The set is designed for various applications and is a versatile addition to any toolkit.
space saving design for easy storage and portability
Versatile toolset for a wide range of applications
High quality construction for durability and longevity
Versatile toolset for a wide range of applications
High quality construction for durability and longevity
Related links
- Facom Slotted Screwdriver 125 mm Blade, 234 mm Overall
- Phoenix Contact 1200102 4-Piece Plier Set, 180 mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234 mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234 mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234 mm Overall
- Facom Slotted Screwdriver 125 mm Blade, 234 mm Overall
- BETA Slotted Screwdriver 125 mm Blade, 234 mm Overall
- BETA 16 mm 234 mm Overall
