Phoenix Contact 1212797 6-Piece Flat Nose Plier, 125mm Overall ESD Safe
- RS Stock No.:
- 135-956
- Mfr. Part No.:
- 1212797
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€46.12
(exc. VAT)
€56.73
(inc. VAT)
- RS Stock No.:
- 135-956
- Mfr. Part No.:
- 1212797
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Flat-Nosed Plier | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 6 | |
| Overall Length | 125mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Handle Type | Dual Component | |
| Finish | Phosphate Treated, Mirror Polished | |
| Standards/Approvals | DIN EN 61340-5-1/VDE 0300-5-1, EAC, EU RoHS, EU REACH SVHC, DIN EN 61340-2-3/VDE 0300- 2-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Flat-Nosed Plier | ||
Product Type Flat Nose Plier | ||
Number of Pieces 6 | ||
Overall Length 125mm | ||
ESD Safe Yes | ||
Material Steel | ||
Handle Type Dual Component | ||
Finish Phosphate Treated, Mirror Polished | ||
Standards/Approvals DIN EN 61340-5-1/VDE 0300-5-1, EAC, EU RoHS, EU REACH SVHC, DIN EN 61340-2-3/VDE 0300- 2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Flat-nosed pliers are designed for precision work, with features like smooth gripping surface, a non-reflective coating, and an opening spring for ease of use. The ESD-compliant material ensures safe removal of electrostatic energy, while the mirror-polished metal surfaces offer rust protection. Made from special high-grade tool steel, these pliers are durable and reliable for various applications.
Ergonomic handles provide fatigue-proof, non-slip use
Opening spring ensures uniform, smooth operation
Conductive handles safely remove electrostatic energy
Mirror-polished surfaces offer rust protection and no glare
Screwed precision joint ensures stability and results
Related links
- Phoenix Contact 1212484 1-Piece Flat Nose Plier, 125mm Overall ESD Safe
- Facom 423.MT Flat Nose Plier, 125mm Overall ESD Safe
- Facom 1-Piece Flat Nose Plier Flat Nose, 125mm Overall ESD Safe
- Phoenix Contact 1212481 1-Piece Round Nose Plier, 125mm Overall ESD Safe
- Phoenix Contact 1212796 6-Piece Flat Nose Plier Smooth, 120mm Overall ESD Safe
- Facom 420.MT Flat Nose Plier 21mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier 30mm Jaw
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125mm Overall ESD Safe

