Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125mm Overall ESD Safe

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€46.12

(exc. VAT)

€56.73

(inc. VAT)

RS Stock No.:
135-663
Mfr. Part No.:
1212803
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Round Nose Plier

Sub Type

Pointed Plier

Number of Pieces

6

Overall Length

125mm

Handle Type

Dual Component

Material

Steel

ESD Safe

Yes

Finish

Phosphatised, Mirror Polished

Jaw Style

Smooth

Standards/Approvals

EAC, DIN EN 60900 (VDE 0682 PART 201), EU REACH SVHC, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact ESD electronic round-nose pliers provide a smooth gripping surface, ideal for various applications. With a non-reflective coating and phosphate-treated, 2-component handle, these pliers are designed for fatigue-proof use. The tools come with plastic handles in black/turquoise for ESD compliance, ensuring safe removal of electrostatic energy. Made from special high-grade tool steel, these pliers offer optimum rust protection and no glare when working.

Uniform spring mechanism for easy use

Ergonomic handles reduce fatigue

Through-connected joint for stability

High-grade tool steel for durability

Mirror-polished metal resists rust

Ideal for cutting various wire types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy