Phoenix Contact 1200137 1-Piece Plier, 165 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-428
Mfr. Part No.:
1200137
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plier

Number of Pieces

1

Overall Length

165mm

VDE/1000V Approved

No

Handle Type

Ergonomic

Jaw Shape

Curved 35°

Model Number

1200137

Standards/Approvals

EAC I, D: RU x-DE.xx08.B.02974, EU RoHS substance requirements, EC 60352, EU REACH SVHC

Height Safe

Yes

RoHS Status: Exempt

The Phoenix Contact mounting pliers are designed for snapping the SUNCLIX crimp contacts into the plastic housing. With a curved 35° angle and ergonomic two-component safety handles, these pliers are suitable for conductor diameters ranging from 4.2 mm to 6.0 mm. The tool offers precision and ease of use, making it a valuable addition to any assembly toolkit.

Ergonomic handles for comfortable grip

Suitable for conductor diameters 4.2 mm to 6.0 mm

Compact dimensions for easy handling and storage

Lightweight design for reduced hand fatigue

Complies with EU RoHS for environmental safety

Related links