Phoenix Contact 1212834 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€36.49

(exc. VAT)

€44.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€36.49

*price indicative

RS Stock No.:
130-258
Mfr. Part No.:
1212834
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

165mm

Handle Type

Ergonomic

Standards/Approvals

DIN EN 60900 (VDE 0682 PART 201), EAC, DIN ISO 5745, VDE Zeichengenehmigung

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact combination pliers, featuring a notched gripping surface, is designed for VDE 1000 V AC/ 1500 V DC testing. With ergonomic handle design to eliminate fatigue, excellent gripping and cutting performance, and noticeably less force required, this VDE-insulated tool is available in straight and angled versions.

Ergonomic handle design eliminates work fatigue

Excellent transformation ratios enhance gripping and cutting

Requires less force, reducing user effort

Related links