SAM 204-R16G-FME 2-Piece Gripping Plier, 165mm Overall, 34mm Jaw
- RS Stock No.:
- 270-3238
- Mfr. Part No.:
- 204-R16G-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.25
(exc. VAT)
€47.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.25 |
*price indicative
- RS Stock No.:
- 270-3238
- Mfr. Part No.:
- 204-R16G-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gripping Plier | |
| Number of Pieces | 2 | |
| Overall Length | 165mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Jaw Length | 34mm | |
| Finish | Polished Chrome Plated | |
| Jaw Shape | Angled | |
| Model Number | 204-R16G-FME | |
| Standards/Approvals | NF ISO 5746 | |
| Non-Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gripping Plier | ||
Number of Pieces 2 | ||
Overall Length 165mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Jaw Length 34mm | ||
Finish Polished Chrome Plated | ||
Jaw Shape Angled | ||
Model Number 204-R16G-FME | ||
Standards/Approvals NF ISO 5746 | ||
Non-Sparking No | ||
Height Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Combination pliers with spring has bi-material coated handles and is forged from chrome vanadium steel. It has ridged jaw for a better grip when tightening and return spring allows for extremely versatile use.
Spring loaded universal pliers
polished chrome-plated
Hard steel wire cutting capacity
Related links
- SAM 240-R16-G-FME 1-Piece Gripping Plier 40mm Jaw
- SAM 230-R16G-FME 1-Piece Gripping Plier 25mm Jaw
- SAM 204-R16G 1-Piece Combination Plier Ridged jaw 34mm Jaw
- SAM 1-Piece Combination Plier 35mm Jaw
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- SAM 220-10-FME 1-Piece Gripping Plier, 100mm Overall
- SAM 204-R18G-FME 1-Piece Combination Plier Ridged jaw 37mm Jaw
- SAM 1-Piece Long Nose Plier 77mm Jaw
