Bahco 2958-140 1-Piece Gripping Plier Straight, 135mm Overall
- RS Stock No.:
- 171-847
- Mfr. Part No.:
- 2958-140
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 171-847
- Mfr. Part No.:
- 2958-140
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Jaw Opening | 30mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Jaw Opening 30mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Grip Locking Pliers with Straight Jaws 135 mm
The Bahco Tools Grip Locking Pliers features straight jaws which are a robust and versatile solution designed for both professionals and DIY enthusiasts alike. The chrome finish not only provides excellent rust protection but also contributes to the pliers' durability, making them a reliable addition to your toolkit. Adjustable locking power allows you to tailor the clamping force to your specific task, while the flat holding grip and straight, broad surface jaws offer impressive accessibility and stability during use. Whether you're tackling intricate jobs or general repairs, these pliers are built to deliver performance and comfort.
Adjustable clamping force for customised performanc
Parallel jaws ensure maximum contact for optimal grip
Streamlined design allows for easy access in tight spaces
Lightweight construction enhances manoeuvrability and ease of us
Related links
- Bahco 2958-200 1-Piece Gripping Plier Straight, 190mm Overall
- Bahco 2958-250 1-Piece Gripping Plier Straight, 235mm Overall
- Bahco 2953-140 1-Piece Gripping Plier Curved, 140mm Overall
- Bahco 2951-140 1-Piece Gripping Plier Curved, 140mm Overall
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- Bahco 2952-165 1-Piece Gripping Plier Long 78mm Jaw
- Bahco 2951-250 1-Piece Gripping Plier Curved, 235mm Overall
