Facom 3-Piece Combination Plier Straight, 135mm Overall VDE/1000V Approved, 20mm Jaw ESD Safe
- RS Stock No.:
- 188-3883
- Mfr. Part No.:
- 431.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€55.09
(exc. VAT)
€67.76
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.09 |
*price indicative
- RS Stock No.:
- 188-3883
- Mfr. Part No.:
- 431.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 135mm | |
| Material | Steel | |
| Handle Type | Standard | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | ASME B107.500, ISO 9655, NF ISO 9655, DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 3 | ||
VDE/1000V Approved Yes | ||
Overall Length 135mm | ||
Material Steel | ||
Handle Type Standard | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals ASME B107.500, ISO 9655, NF ISO 9655, DIN ISO 9655 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Narrow mesh, for high precision work.
Related links
- Facom 1-Piece Plier 20mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Facom 3-Piece Combination Plier Straight 34mm Jaw ESD Safe
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Facom Long Nose Plier 35mm Jaw ESD Safe
- CK Round Nose Plier 20mm Jaw ESD Safe
- ideal-tek E6022 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
