Bahco NS408-300 1-Piece Plier, 300mm Overall
- RS Stock No.:
- 171-936
- Mfr. Part No.:
- NS408-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€290.55
(exc. VAT)
€357.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.55 |
*price indicative
- RS Stock No.:
- 171-936
- Mfr. Part No.:
- NS408-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Material | Aluminium Bronze | |
| Handle Type | Polyvinyl Chloride | |
| Model Number | NS408-300 | |
| Standards/Approvals | ISO 8976 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Material Aluminium Bronze | ||
Handle Type Polyvinyl Chloride | ||
Model Number NS408-300 | ||
Standards/Approvals ISO 8976 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Groove Joint Pliers Aluminium Bronze 300 mm
The Bahco Tools Non-sparking groove joint pliers are meticulously crafted from aluminium bronze, offering a reliable solution for handling tasks in potentially explosive environments. Designed with user safety in mind, these pliers prevent the risk of sparks that traditional steel tools might generate, making them ideal for professionals in industries where safety is paramount.
Adjustable joint accommodates different tasks
Ergonomic PVC coated handles provide a comfortable grip for extended use
Compact size ensures ease of handling and storage
Related links
- SAM 208-75 1-Piece Plier, 300mm Overall
- Bahco 2953-300 1-Piece Gripping Plier Curved, 300mm Overall
- BETA 1-Piece Circlip Plier 38mm Jaw
- Knipex 41 04 300 1-Piece Gripping Plier Round, 300mm Overall
- Teng Tools MB482-12Q 1-Piece Plier 45mm Jaw
- BETA 1-Piece Water Pump Plier 47mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
