SAM P19-J4M 4-Piece Plier Set
- RS Stock No.:
- 209-573
- Mfr. Part No.:
- P19-J4M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€159.95
(exc. VAT)
€196.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.95 |
*price indicative
- RS Stock No.:
- 209-573
- Mfr. Part No.:
- P19-J4M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Material | Chrome Plated Steel | |
| Finish | Chrome | |
| Model Number | P19-J4M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Material Chrome Plated Steel | ||
Finish Chrome | ||
Model Number P19-J4M | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P19-J4M
The SAM Outillage module of chrome-plated pliers offers a perfect blend of functionality and style, designed specifically for those who seek quality tools. Crafted with meticulous attention to detail, it includes four essential pliers that cater to a variety of tasks, making it a versatile addition to any toolkit. The pliers are securely housed in a durable ABS module, ensuring that they are organised and easily accessible. Weighing just 1 kg, this configuration is lightweight yet robust, providing the perfect solution for both professional tradespeople and DIY enthusiasts alike.
Includes four essential pliers
Chrome plated steel for durability
Lightweight and portable
ABS module for organization
Compatible with all SAM tool trolleys
