SAM 4-Piece Plier Set

Subtotal (1 unit)*

€127.57

(exc. VAT)

€156.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.57

*price indicative

RS Stock No.:
221-2399
Mfr. Part No.:
P21-J4M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier Set

Number of Pieces

4

Set Contents

Combination Pliers, Cutters, Mole Grips, Water Pump Pliers

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM empty storage modules are used as storage holders for pliers and other power tools. The empty storage holder comes with four clamps. The set includes universal pliers,diagonal cutting pliers,angled half-round nose pliers and flat nose pliers.

Module 4 Grippers

Premium quality product

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy