Ega-Master 62591 Crimping Tool, 228.6mm Overall Black
- RS Stock No.:
- 288-731
- Mfr. Part No.:
- 62591
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€75.92
(exc. VAT)
€93.38
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.92 |
*price indicative
- RS Stock No.:
- 288-731
- Mfr. Part No.:
- 62591
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Crimping Tool | |
| Overall Length | 228.6mm | |
| Material | Polyvinyl Chloride, Chrome Molybdenum Steel | |
| Finish | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Crimping Tool | ||
Overall Length 228.6mm | ||
Material Polyvinyl Chloride, Chrome Molybdenum Steel | ||
Finish Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Ega-Master Crimping Pliers for Insulated Terminals are ideal for basic functions for connections. Its multifunction permits it to be used to strip and join cables, crimping terminals, crimping connectors, etc.
Length is 9inch
550g weight
Ergonomic handles
Related links
- Ega-Master 62593 Crimping Tool, 190.5mm Overall Black
- Ega-Master 5-Piece Plier Tool Kit
- Ega-Master 5 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 17 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master Standard 262mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Ega-Master Combination Spanner 25 mm, 270 mm Overall
