Ega-Master Slotted Screwdriver, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 594-018
- Mfr. Part No.:
- 72288
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€32.44
(exc. VAT)
€39.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.44 |
*price indicative
- RS Stock No.:
- 594-018
- Mfr. Part No.:
- 72288
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 6mm | |
| Blade Length | 150mm | |
| Tip Width | 6 mm | |
| Overall Length | 262mm | |
| Blade Material | Ai-Bron | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 6mm | ||
Blade Length 150mm | ||
Tip Width 6 mm | ||
Overall Length 262mm | ||
Blade Material Ai-Bron | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Standard 262mm Overall
- Ega-Master Standard 262 mm Overall
- Ega-Master Standard 150 mm Blade, 245 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 182mm Overall
- Ega-Master Standard 203mm Overall
- Ega-Master Standard 182 mm Overall
