ideal-tek PP2005E.IT Nose Plier Serrated, 160mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 330-930
- Mfr. Part No.:
- PP2005E.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.43 |
*price indicative
- RS Stock No.:
- 330-930
- Mfr. Part No.:
- PP2005E.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Nose Plier | |
| Sub Type | Snipe Nose Plier | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Material | Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 30mm | |
| Jaw Width | 13mm | |
| Finish | Phosphate | |
| Jaw Style | Serrated | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Nose Plier | ||
Sub Type Snipe Nose Plier | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Material Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 30mm | ||
Jaw Width 13mm | ||
Finish Phosphate | ||
Jaw Style Serrated | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek Carbon Steel Hand tools is a medium Snipe-nose pliers. Its medium size and the long serrated jaws makes this tool suitable for gripping components in hard-to-reach areas and for delicate electronics applications. The pliers are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.
Carbon Steel material
Body finishing is Phosphated
Overall length is 160mm
Related links
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6014 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6024 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6013 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6025.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
