RS PRO 1-Piece Long Flat Nose Plier Long, 160mm Overall, 28mm Jaw ESD Safe
- RS Stock No.:
- 429-687
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.43 |
*price indicative
- RS Stock No.:
- 429-687
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Medium Head | |
| Product Type | Long Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | High Carbon Steel | |
| Handle Type | Anti-Slip, Ergonomic, Bi-Material | |
| ESD Safe | Yes | |
| Jaw Length | 28mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Long | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Medium Head | ||
Product Type Long Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material High Carbon Steel | ||
Handle Type Anti-Slip, Ergonomic, Bi-Material | ||
ESD Safe Yes | ||
Jaw Length 28mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Long | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Long Flat-Nose Plier, Medium Head
The RS PRO ESD long flat-nose plier is designed for precision work in electronics and delicate applications. With its medium head and smooth jaws, it is ideal for gripping components in hard-to-reach areas, providing both accuracy and control. The plier's ESD-safe design ensures protection against electrostatic discharge, making it suitable for sensitive electronic environments.
Features and Benefits
Flat-nose design: Allows for precise gripping in confined spaces and delicate operations
High carbon steel construction: Ensures durability and strength for long-term use
Anti-reflection phosphating: Provides a clear view of the work area, enhancing accuracy
Precision-ground joints: Facilitates smooth and precise movements
Ergonomic anti-slip handle: Offers a comfortable and secure grip, reducing fatigue during extended use
ESD-safe: Protects sensitive electronic components from electrostatic discharge
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
Made in Italy
Controlled atmosphere heat treatment for enhanced durability
Anti-slip bi-material dolphin handle for ergonomic comfort
Ideal for various precision applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Long Needle-Nose Plier Long 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Flat Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
