RS PRO 1-Piece Long Flat Nose Plier Round, 160mm Overall, 28mm Jaw

Subtotal (1 unit)*

€18.38

(exc. VAT)

€22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.38

*price indicative

RS Stock No.:
429-691
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Medium Head

Product Type

Long Flat Nose Plier

Number of Pieces

1

Overall Length

160mm

Material

HCS

ESD Safe

No

Handle Type

Anti-Slip, Ergonomic

Jaw Length

28mm

Finish

Anti-Reflection Phosphating

Jaw Style

Round

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Long Flat-Nose Plier, 160 mm Length, Steel


The RS PRO Long Flat-Nose Plier is designed for precision tasks in tight spaces. With its long serrated jaws and rounded exterior, it is ideal for gripping components without causing damage. This tool is perfect for professionals who require accuracy and reliability in their work.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and strength for long-lasting use

Anti-reflection phosphating surface treatment: Provides a clear view of the work area

Joined with grounded holes and surfaces: Allows for precise movements and control

Anti-slip bi-material dolphin handle: Ergonomically designed for a comfortable and secure grip, even during extended use

Applications


Microelectronics

Jewellery making

Laboratory work

Watch making and repairs

DIY projects

Additional Information


The plier features a medium head and is crafted with a steel thickness of 3 mm, ensuring robustness and precision in various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy