Subtotal (1 unit)*
€38.10
(exc. VAT)
€46.86
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.10 |
*price indicative
- RS Stock No.:
- 429-699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | C-Shape Forming Plier | |
| Overall Length | 150mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type C-Shape Forming Plier | ||
Overall Length 150mm | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD C-shape Forming and Cutting Plier, Lead Forming Tool
The RS PRO ESD C-shape forming and cutting plier is designed for precision work in microelectronics. This lead forming tool is ideal for shaping component leads without imposing stress, ensuring high-quality results in delicate applications.
Features and Benefits
Special C-shape lead forming tool: Allows forming leads without imposing stress, ensuring component integrity
Made in Italy with high carbon steel: Provides durability and reliability for long-term use
Anti-reflection phosphating surface treatment: Ensures an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements for accurate lead shaping
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip
ESD-safe version: Protects sensitive electronic components from electrostatic discharge
Applications
Microelectronics
Component lead shaping
Manual operations in electronics
Additional Information
Material: Steel
Overall Length: 150 mm
Cutting Capacity: 0.8 mm
ESD Safe: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Forming Plier Serrated, 150mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Linesman, 158mm Overall ESD Safe
- RS PRO Forming Plier, 138mm Overall Anti-Reflection Phosphating
- RS PRO 1-Piece Forming Plier Linesman, 155mm Overall ESD Safe
- RS PRO Forming Plier Bent Nose, 135mm Overall Anti-Reflection Phosphating
- RS PRO 1-Piece Forming Plier Serrated 32mm Jaw ESD Safe
- RS PRO 1-Piece Forming Plier Linesman 37mm Jaw ESD Safe
- RS PRO Combination Pliers, 150 mm Overall
