RS PRO Forming Plier, 138mm Overall Anti-Reflection Phosphating
- RS Stock No.:
- 429-734
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 429-734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Forming Plier | |
| Return Type | Return Spring | |
| Overall Length | 138mm | |
| Material | High Carbon Steel | |
| Wire Size | 18AWG | |
| Finish | Anti-Reflection Phosphating | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Forming Plier | ||
Return Type Return Spring | ||
Overall Length 138mm | ||
Material High Carbon Steel | ||
Wire Size 18AWG | ||
Finish Anti-Reflection Phosphating | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Cut & Press Plier, 138mm Length, Steel
The RS PRO ESD Cut & Press Plier is a specialised tool designed for efficiently cutting and pressing component wires against PCBs in a single step. This tool is ideal for microelectronics applications, offering precision and ease of use with its ergonomic design and ESD-safe features.
Features and Benefits
High Carbon Steel Construction: Made in Italy with high carbon steel, ensuring durability and strength.
Controlled Atmosphere Heat Treatment: Provides enhanced hardness and longevity.
Anti-Reflection Phosphating Surface: Ensures an accurate view of the work being carried out.
Precise Movements: Joined with grounded holes and surfaces for precision.
Ergonomic Anti-Slip Handle: Bi-material dolphin handle designed for comfort and safety during extended use.
ESD-Safe: Protects sensitive electronic components from electrostatic discharge.
Applications
Microelectronics
PCB assembly
Component lead shaping
Additional Information
Grip Model: St
Tool Length: 138mm
Steel Thickness: 3mm
Jaw Length: 16mm
Material Cutting Capability: 1mm
Tip Style: Angled
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Forming Plier Bent Nose, 135mm Overall Anti-Reflection Phosphating
- RS PRO C-Shape Forming Plier, 150 mm Overall
- RS PRO 2-Piece Plier Set, 138mm Overall
- RS PRO 1-Piece Forming Plier Serrated, 150mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Linesman, 158mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Serrated 32mm Jaw ESD Safe
- RS PRO 1-Piece Forming Plier Linesman, 155mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Linesman 37mm Jaw ESD Safe
