RS PRO Contact Insertion Plier, 170 mm Overall
- RS Stock No.:
- 429-700
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 October 2026
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 429-700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contact Insertion Plier | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contact Insertion Plier | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Contact Insertion Plier, Medium Head
The RS PRO Contact Insertion Plier is designed for the precise insertion of contacts into multi-pole connectors. Ideal for electrical and electronic applications, this tool ensures efficient and accurate contact placement, enhancing productivity and reducing errors.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and long-lasting performance
Special pliers for the insertion of contacts into multi-pole connectors: Suitable for contact dimensions 18P, 18S, 16SP, 16P, 16S, 16, 12
Ergonomic handle curved at the end: Facilitates easy and precise insertion
Anti-reflection phosphating surface treatment: Provides a clear view of the work area
Joined with grounded holes and surfaces: Allows precise movements and control
Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip, even during extended use
Applications
Electrical installations
Electronic assembly
Connector manufacturing
Maintenance and repair operations
Additional Information
The tool features a total length of 170 mm and a jaw length of 10 mm, with a jaw opening of 0.5 mm, making it suitable for a variety of contact insertion tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Revolving Punch Plier, 170 mm Overall
- Stanley 0-84-815 Locking Pliers Bent 6in Jaw
- RS PRO Hexagon Precision Screwdriver7 mm Tip 170 mm Overall
- RS PRO SC Series Cable Stripper Wire Stripper 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Torx Precision Screwdriver 60 mm Blade, 170 mm Overall
