Stanley 0-84-815 Locking Pliers, 170 mm Overall, Bent, Flat Tip, 6in Jaw
- RS Stock No.:
- 555-758
- Mfr. Part No.:
- 0-84-815
- Manufacturer:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 555-758
- Mfr. Part No.:
- 0-84-815
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Plier Type | Locking Pliers | |
| Overall Length | 170 mm | |
| Material | Chrome Steel | |
| Tip Style | Bent, Flat | |
| Jaw Length | 6in | |
| Model Number | 0-84-815 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Plier Type Locking Pliers | ||
Overall Length 170 mm | ||
Material Chrome Steel | ||
Tip Style Bent, Flat | ||
Jaw Length 6in | ||
Model Number 0-84-815 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Lock-Grip Plier features chrome plating for corrosion resistance and extended tool life. Forged and machined jaws provide maximum durability and a secure grip, making it ideal for heavy-duty clamping and holding tasks.
Built in wire cutter on the curved jaw models for convenience
Chrome plating is corrosion resistant for long life
Deep throat C clamp ideal for large, bulkier items where more clamping capacity is needed
Forged and machined jaws for maximum durability
General purpose plier with curved jaw ideal for pipes or hexagonal nuts
Packaging footprint equal to Vise Grip to facilitate direct replacement
Chrome plating is corrosion resistant for long life
Deep throat C clamp ideal for large, bulkier items where more clamping capacity is needed
Forged and machined jaws for maximum durability
General purpose plier with curved jaw ideal for pipes or hexagonal nuts
Packaging footprint equal to Vise Grip to facilitate direct replacement
Related links
- Stanley 0-84-496 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-495 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Stanley 0-84-812 4-Piece Long Nose Plier Long Nose 6in Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-89-867 4-Piece Combination Plier 6in Jaw
- Stanley 0-89-871 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-84-814 4-Piece Locking Plier V-Shape, 225mm Overall
