RND RND 550-00045 1-Piece Gripping Plier, 146mm Overall, 19mm Jaw ESD Safe
- RS Stock No.:
- 490-536
- Distrelec Article No.:
- 300-79-190
- Mfr. Part No.:
- RND 550-00045
- Manufacturer:
- RND
Subtotal (1 unit)*
€13.12
(exc. VAT)
€16.14
(inc. VAT)
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.12 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.05
(exc. VAT)
€52.95
(inc. VAT)
- RS Stock No.:
- 490-536
- Distrelec Article No.:
- 300-79-190
- Mfr. Part No.:
- RND 550-00045
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Gripping Pliers | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Tip Size | 5 mm | |
| Overall Length | 146mm | |
| ESD Safe | Yes | |
| Jaw Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Gripping Pliers | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Tip Size 5 mm | ||
Overall Length 146mm | ||
ESD Safe Yes | ||
Jaw Length 19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Expertly crafted pair of gripping pliers offers precision and reliability for a range of applications. Designed to meet the high standards expected in professional settings, it features a length of 146 mm that's perfect for intricate tasks where control is essential. The smooth grip surfaces ensure comfort even during extended periods of use, allowing for efficient handling without compromising performance. With its flat cross section jaws, these pliers provide a solid grip, making them ideal for working with sensitive components. The inclusion of ESD variants ensures that your delicate electronics are safe from static discharge, securing peace of mind while you work. Made to last and endure, this tool is a must have for anyone serious about their craft.
Ergonomic design provides enhanced comfort during prolonged usage
Flat jaw cross section allows for effective gripping of various shapes
Lightweight build ensures easy handling and manoeuvrability
Smooth grip surfaces facilitate a firm hold without slippage
Related links
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- Weller Erem 2-Piece Round Nose Plier 30.3mm Jaw ESD Safe
- Bernstein 3-687-15 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe

