RND RND 550-00265 1-Piece Bent Nose Plier, 130mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 490-492
- Distrelec Article No.:
- 301-20-743
- Mfr. Part No.:
- RND 550-00265
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-492
- Distrelec Article No.:
- 301-20-743
- Mfr. Part No.:
- RND 550-00265
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bent Nose Plier | |
| Sub Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Length | 20mm | |
| Jaw Width | 10mm | |
| Finish | High Gloss | |
| Standards/Approvals | DIN/ISO, DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bent Nose Plier | ||
Sub Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Length 20mm | ||
Jaw Width 10mm | ||
Finish High Gloss | ||
Standards/Approvals DIN/ISO, DIN 61340-2-3, DIN 61340-2-1, DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Snipe Nose Pliers are expertly crafted for professionals seeking precision and reliability in their work. Designed with bent, smooth jaws that are both short and robust, these pliers excel in gripping, bending, and holding tasks. Made from high-grade special steel, they meet the most stringent demands, ensuring exceptional performance and durability. The clever box joint features a double leaf spring, enabling precise jaw adjustment without any backlash.
Double leaf spring mechanism allows for smooth operation
Polished surface reduces friction and improves handling
Tested to meet ESD protection standards for sensitive work
Related links
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
- Bernstein 3-681-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 25mm Jaw ESD Safe
