Penta MS13 1-Piece Long Nose Plier Smooth, 185mm Overall VDE/1000V Approved, 48mm Jaw
- RS Stock No.:
- 539-621
- Mfr. Part No.:
- MS13RS- 185
- Manufacturer:
- Penta
Subtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.50 |
*price indicative
- RS Stock No.:
- 539-621
- Mfr. Part No.:
- MS13RS- 185
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Sub Type | Bent Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 185mm | |
| Handle Type | Comfort Grip | |
| Jaw Length | 48mm | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Sub Type Bent Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 185mm | ||
Handle Type Comfort Grip | ||
Jaw Length 48mm | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Insulated Pliers
High quality Orange safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white. These tools are designed to help protect the user during live working, accidental contact or flashover when working on or adjacent to energised systems, and are guaranteed up to 1000V.
A selection of pliers suitable for use in a wide range of applications:
Standards
IEC 60900
Related links
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- Knipex 26185 1-Piece Nose Plier Pointed, 185mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- RS PRO 1-Piece Long Nose Plier Smooth, 160mm Overall VDE/1000V Approved
