Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight, 160mm Overall VDE/1000V Approved, 48mm Jaw ESD Safe
- RS Stock No.:
- 794-7767
- Mfr. Part No.:
- 401.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€53.73
(exc. VAT)
€66.09
(inc. VAT)
Limited stock
- 101 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.73 |
*price indicative
- RS Stock No.:
- 794-7767
- Mfr. Part No.:
- 401.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 3 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Standard | |
| Jaw Length | 48mm | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | ISO 9655, NF ISO 9655, ASME B107.500, DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Long Nose Plier | ||
Number of Pieces 3 | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Standard | ||
Jaw Length 48mm | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals ISO 9655, NF ISO 9655, ASME B107.500, DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- FR
Micro-Tech® Long Gripper Pliers
Professional pliers that serve the needs of all laboratory, production and maintaenance needs.
For powerful loads
Matte black non-reflective finish
Leaf spring
DIN ISO 9655
Related links
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Facom MICRO-TECH 402.MT 1-Piece Half Round Nose Pliers Smooth 48mm Jaw
- Penta MS13 1-Piece Long Nose Plier Smooth 48mm Jaw
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- Bahco 2430 GC-160 IP 1-Piece Nose Plier Straight 51mm Jaw
- Facom MICRO-TECH 421.MT Flat Nose Plier 33mm Jaw
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
