Stanley VDE/1000V Approved Diagonal Cutting Plier
- RS Stock No.:
- 562-048
- Mfr. Part No.:
- 0-84-003
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.54 |
*price indicative
- RS Stock No.:
- 562-048
- Mfr. Part No.:
- 0-84-003
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Length | 7in | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Chrome Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Standards/Approvals | EN60900, IEC/CEI900, VDE0683 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Length 7in | ||
VDE/1000V Approved Yes | ||
Jaw Material Chrome Steel | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Standards/Approvals EN60900, IEC/CEI900, VDE0683 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT FatMax VDE 180mm Diagonal Cutting Pliers are designed for precision cutting and durability, featuring induction-hardened blades for long-lasting sharpness.
Bi-material handle with secure grip grooving for comfort
Heat-treated high chrome steel forging for strength and longevity
Interlocking joint assembly for smooth cutting performance
Related links
- Stanley VDE/1000V Approved
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Insulated, 150 mm Blade VDE/1000V Approved
- Stanley Insulated, 50 mm Blade VDE/1000V Approved
- Stanley Insulated, 75 mm Blade VDE/1000V Approved
- Stanley Insulated 100 mm Blade VDE/1000V Approved
