Stanley Insulated Screwdriver, 75 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

€7.84

(exc. VAT)

€9.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.84

*price indicative

RS Stock No.:
125-2143
Mfr. Part No.:
0-65-411
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

3.5mm

VDE/1000V Approved

Yes

Tip Width

3.5 mm

Blade Length

75mm

Insulation

Insulated

Handle Material

Plastic

Blade Material

Steel

Grip Style

Soft Grip Handle

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
FR

STANLEY FatMax® XL 1000V VDE Insulated Screwdriver


The Stanley FatMax® XL VDE is an insulated screwdriver offering maximum comfort and grip, to enable less effort when driving in screws. The hardened tip allows for further torque and reduces the chances of any breakages. Stanley VDE screwdrivers are tested rigorously individually up to 10,000 volts, guaranteed protection up too 1000 Volts. This great screwdriver protects the user against 1000 volts, with a heavy-duty plastic sheath running down the length of the shaft. The highly durable fitment of the handle onto the shaft creating a virtually unbreakable bond between the two.

Features and Benefits


1000 Volt VDE tested for safety in live working situations

Flared style handle with an anti-slip soft grip for excellent comfort & grip

High-grade steel shaft allows for high torque & reduces the chance of tip breakage

Pinched-waist for detailed precision adjustment

Handle moulded directly to bar for durability & extra long life

Large diameter handle offers extra torque for driving screws

The smooth domed end for spinning action, speed & comfort

Typical Applications


This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:

Mechanical and industrial production

Woodworking/carpentry

Fastening wood to metal

Automotive

Approvals & Certification


VDE

FAQ's


Are the screwdriver bits magnetised?


No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy