Ega-Master 76593 1-Piece Long Nose Plier Bent Nose, 160mm Overall, 41mm Jaw
- RS Stock No.:
- 593-952
- Mfr. Part No.:
- 76593
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€35.92
(exc. VAT)
€44.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.92 |
*price indicative
- RS Stock No.:
- 593-952
- Mfr. Part No.:
- 76593
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.7 mm | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 41mm | |
| Jaw Width | 47mm | |
| Finish | Titacrom | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.7 mm | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Jaw Length 41mm | ||
Jaw Width 47mm | ||
Finish Titacrom | ||
Jaw Style Bent Nose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 76590 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Ega-Master 76591 1-Piece Long Nose Plier Long Nose 48mm Jaw
- Ega-Master 76589 1-Piece Long Nose Plier Flat Nose 55mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
