Knipex 1-Piece Long Nose Plier Round, 160mm Overall, 41mm Jaw
- RS Stock No.:
- 238-6957
- Mfr. Part No.:
- 30 31 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.59 |
*price indicative
- RS Stock No.:
- 238-6957
- Mfr. Part No.:
- 30 31 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 5 mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Material | Vanadium Electric Steel | |
| Jaw Length | 41mm | |
| Jaw Width | 16.5mm | |
| Finish | Black Atramentised | |
| Jaw Style | Round | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 5 mm | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Material Vanadium Electric Steel | ||
Jaw Length 41mm | ||
Jaw Width 16.5mm | ||
Finish Black Atramentised | ||
Jaw Style Round | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 30 31 160 Long Nose Pliers with plastic coating black atramentized 160 mm
30 31 160 Long Nose Pliers heavy duty and wear resisting. Suitable for gripping in easily accessible places. long, round jaws. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 5.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 41.0mm- Head width (W3): 16.5mm
Features and Benefits
Heavy Duty And Wear Resisting
Technical attributes
Suitable For Gripping In Easily Accessible Places
Related links
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Ega-Master 76590 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Round Nose Plier 41mm Jaw
- Ega-Master 76593 1-Piece Long Nose Plier Bent Nose 41mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
