Ega-Master 70111 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- RS Stock No.:
- 594-031
- Mfr. Part No.:
- 70111
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€462.17
(exc. VAT)
€568.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.17 |
*price indicative
- RS Stock No.:
- 594-031
- Mfr. Part No.:
- 70111
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Water Pump & Slip Joint Plier | |
| Sub Type | Adjustable Slip Joint | |
| Number of Pieces | 1 | |
| Overall Length | 304.8mm | |
| Number of Positions | 7 | |
| Material | Beryllium Copper | |
| Handle Type | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Water Pump & Slip Joint Plier | ||
Sub Type Adjustable Slip Joint | ||
Number of Pieces 1 | ||
Overall Length 304.8mm | ||
Number of Positions 7 | ||
Material Beryllium Copper | ||
Handle Type Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pincer is a Non-Sparking Tools. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to achieve the highest quality in the market, featuring an attractive finish. They provide an extraordinary grip, ensuring a firm hold on various materials with just one hand.
Smooth movement between positions and easy opening
Ergonomic and non-slip handle
Related links
- Ega-Master 70541 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- Ega-Master 70540 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master Water Pump Plier 43mm Jaw
- Weller Xcelite 50CGV 1-Piece Water Pump & Slip Joint Plier 0.5in Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
