Weller Xcelite 50CGV 1-Piece Water Pump & Slip Joint Plier, 127mm Overall, 0.5in Jaw
- RS Stock No.:
- 868-721
- Mfr. Part No.:
- 50CGV
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€30.71
(exc. VAT)
€37.77
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.71 |
*price indicative
- RS Stock No.:
- 868-721
- Mfr. Part No.:
- 50CGV
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Plier | |
| Product Type | Water Pump & Slip Joint Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 127mm | |
| Handle Type | Cushion Grip | |
| ESD Safe | No | |
| Jaw Length | 0.5in | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Plier | ||
Product Type Water Pump & Slip Joint Plier | ||
Number of Pieces 1 | ||
Number of Positions 1 | ||
VDE/1000V Approved No | ||
Overall Length 127mm | ||
Handle Type Cushion Grip | ||
ESD Safe No | ||
Jaw Length 0.5in | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Utility Plier is a versatile ignition plier designed for precision tasks. With its narrow jaw, it excels in close work, making it an essential tool for any professional toolkit.
Narrow jaw facilitates close work in tight spaces
3-jaw opening adjusts easily to accommodate 1/2 inch
Constructed from forged alloy steel for enhanced durability
Precision machining ensures optimal performance
Plastic-coated cushion grip maximises leverage during use
Related links
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 42mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 70mm Jaw
- CK T3653A 1-Piece Water Pump & Slip Joint Plier 50mm Jaw
- Ega-Master 70540 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70111 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- Ega-Master 70110 1-Piece Water Pump & Slip Joint Plier, 254mm Overall
- Ega-Master 70541 1-Piece Water Pump & Slip Joint Plier, 304.8mm Overall
- HAZET 798-15A Water Pump & Slip Joint Plier, 875mm Overall
