NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 648-168
- Mfr. Part No.:
- N1093-49-VDE-180-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 648-168
- Mfr. Part No.:
- N1093-49-VDE-180-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 5.2 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 180mm | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| Finish | 49 VDE | |
| Jaw Style | Combination | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 5.2 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 180mm | ||
Handle Type Ergonomic | ||
Material Steel | ||
Finish 49 VDE | ||
Jaw Style Combination | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment High Leverage Combination Pliers CombiMax+ VDE are essential tools for various tasks such as holding, gripping, bending, and cutting work. These American pattern pliers are designed for cutting hard and soft wires, as well as shortening screws up to size M 3.5. These pliers feature a Nail- & wire holder, gripping zones for flat and round materials, and asymmetric inside jaws for a better grip on the work piece. The power transmission is optimized for maximum leverage, making tasks easy and effortless. The soft grip handles also have a system socket for holding optional accessories, such as the System Clip for fall protection.
Cutting edges are inductively hardened
Constructed from tool steel, forged, and oil-hardened
Durable and reliable
Integrated ring spanner allows for easy adjustment while working
Related links
- NWS 1 N1451 250 g
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- NWS N1343 VDE/1000V Approved 13 mm Flush Side cutter
- NWS N137 VDE/1000V Approved 3.7 mm Flush Side cutter
- NWS N134 VDE/1000V Approved ESD Safe 13 mm Side Side cutter
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- CK T39072A 180-RND 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
